857-037-554-103

Heilind Number:EDA857-037-554-103
Manufacturer:EDAC
Manufacturer Number:857-037-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-554-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 37 positions and a pitch of 0.156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high temperatures ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the sleek black color adds a professional touch to your PCB assembly. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees seamless board-to-board connectivity you can trust. Upgrade your setup with this essential component and experience a new level of efficiency in your projects.