857-037-554-108

Heilind Number:EDA857-037-554-108
Manufacturer:EDAC
Manufacturer Number:857-037-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-554-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design that seamlessly blends with any setup. With an amperage rating of 5 A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity even in high-temperature environments. Boasting a single row with 37 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained installations, its right-angle mount orientation allows for flexible PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the future of connectivity with this essential component.