857-037-557-108

Heilind Number:EDA857-037-557-108
Manufacturer:EDAC
Manufacturer Number:857-037-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-557-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a single row configuration, perfect for streamlined setups. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in high-temperature conditions. Featuring 37 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The right-angle mount orientation allows for efficient PCB board-to-board connections, while the wide operating temperature range of -40 to 105 °C guarantees stability in varying thermal conditions. Trust in this essential component for seamless and durable electronic connections.