857-037-558-101

Heilind Number:EDA857-037-558-101
Manufacturer:EDAC
Manufacturer Number:857-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer at a maximum amperage of 5A. Featuring a single row design with 37 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component.