857-037-558-104

Heilind Number:EDA857-037-558-104
Manufacturer:EDAC
Manufacturer Number:857-037-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-558-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, engineered for reliability in demanding environments. With a black housing made from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring a single row design and a pitch of .156 inches, this connector offers seamless integration on your PCB. The 37 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.