857-037-558-108

Heilind Number:EDA857-037-558-108
Manufacturer:EDAC
Manufacturer Number:857-037-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-558-108

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring high-temperature resilience and durability. With a single row layout featuring 37 copper alloy contact positions, it guarantees reliable power delivery at an amperage of 5A. The pitch of .156 inches and row spacing of .2 inches facilitate precise alignment and secure mating. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Elevate your connectivity solutions with this essential connector, a must-have in any electronic assembly project.