857-037-559-102

Heilind Number:EDA857-037-559-102
Manufacturer:EDAC
Manufacturer Number:857-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-559-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh environments. With a single row comprising 37 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees efficient power transmission, with a current rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging industrial applications. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the row spacing of .2 inches allows for efficient PCB layout. Upgrade your connectivity solutions with this high-performance Card Edge Connector, a must-have in any electronics enthusiast's toolkit.