857-037-559-104

Heilind Number:EDA857-037-559-104
Manufacturer:EDAC
Manufacturer Number:857-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-559-104

Detailed Description

Experience high performance in your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color and is engineered to withstand temperatures ranging from -40 to 105°C. With an amperage rating of 5A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission in even the most demanding environments. Featuring a single row layout with 37 positions, copper alloy contact material, and a pitch of .156 inches, it offers seamless integration and efficient signal transfer. The right angle mount orientation and row spacing of .2 inches further enhance its versatility. Trust in this connector for superior performance and longevity in your PCB applications.