857-037-559-107

Heilind Number:EDA857-037-559-107
Manufacturer:EDAC
Manufacturer Number:857-037-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-559-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row of 37 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and robust construction for efficient board-to-board connections in demanding settings.