857-037-559-108

Heilind Number:EDA857-037-559-108
Manufacturer:EDAC
Manufacturer Number:857-037-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-559-108

Detailed Description

Enhance your PCB connections with this durable and efficient High Temp Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its 5 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation, facilitating easy installation. Trust in its quality and precision for your connectivity needs.