857-038-400-202

Heilind Number:EDA857-038-400-202
Manufacturer:EDAC
Manufacturer Number:857-038-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-400-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With two rows and 38 positions, it offers ample connectivity for your PCB needs. The black color and straight mount orientation make for easy integration, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Explore our range of connectors for efficient board-to-board connections.