857-038-400-203

Heilind Number:EDA857-038-400-203
Manufacturer:EDAC
Manufacturer Number:857-038-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-400-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and flame resistance. Featuring 38 positions spread across 2 rows, it offers ample connection options, while the copper alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications where high performance is essential. Choose this straight-mount connector for seamless integration and trust in its 5A amperage for efficient power delivery. Elevate your connectivity game with this essential component.