857-038-401-102

Heilind Number:EDA857-038-401-102
Manufacturer:EDAC
Manufacturer Number:857-038-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-401-102

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring excellent thermal performance. With a single row of 38 positions and a pitch of .156 inches, it offers seamless integration for your circuit board layouts. The contacts, made of durable Copper Alloy, guarantee efficient power transmission with a 5A rating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring stability in extreme conditions. Its straight mount orientation and black color add versatility to your design. Upgrade your connectivity solutions with this essential component.