857-038-401-104

Heilind Number:EDA857-038-401-104
Manufacturer:EDAC
Manufacturer Number:857-038-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-401-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in the most demanding conditions. With a low amperage rating of 5A, it guarantees safe and efficient power transmission. The Copper Alloy contact material and .156-inch pitch facilitate seamless signal transfer, while the 1-row design with 38 positions offers ample connectivity options. Perfect for board-to-board PCB connections, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, designed to meet the highest industry standards.