857-038-401-107

Heilind Number:EDA857-038-401-107
Manufacturer:EDAC
Manufacturer Number:857-038-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector delivers reliable performance with a current rating of 5 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in high-temperature environments. Featuring a single row design with 38 positions and a pitch of .156 inches, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it suits a variety of applications. Upgrade your connection solutions with this essential component.