857-038-401-112

Heilind Number:EDA857-038-401-112
Manufacturer:EDAC
Manufacturer Number:857-038-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-401-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 38 positions, it offers ample versatility for your PCB setups. The contact material is crafted from reliable Copper Alloy, ensuring secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Whether you're a DIY enthusiast or a professional, this straight mount connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.