857-038-405-101

Heilind Number:EDA857-038-405-101
Manufacturer:EDAC
Manufacturer Number:857-038-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-405-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this sleek black connector features a single row with 38 positions, ensuring seamless integration into your setup. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee optimal performance, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly. Upgrade your connectivity game with this essential component.