857-038-405-102

Heilind Number:EDA857-038-405-102
Manufacturer:EDAC
Manufacturer Number:857-038-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-405-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this black connector features a single row with 38 positions, perfect for streamlined board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity under pressure. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C makes it ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and secure PCB connections.