857-038-405-104

Heilind Number:EDA857-038-405-104
Manufacturer:EDAC
Manufacturer Number:857-038-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-405-104

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 38 positions, offering ample connectivity for your PCB setups. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Add it to your toolkit today and experience seamless board-to-board connections.