857-038-420-201

Heilind Number:EDA857-038-420-201
Manufacturer:EDAC
Manufacturer Number:857-038-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-420-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of high-quality Copper Alloy contacts, each rated for 5A, it provides secure and efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing, along with 38 positions, offer ample connectivity options for your PCB layout. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees stable functionality. Elevate your electronic designs with this essential component, perfect for a wide range of applications in various industries.