857-038-420-203

Heilind Number:EDA857-038-420-203
Manufacturer:EDAC
Manufacturer Number:857-038-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-420-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliable performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and stability. With two rows of copper alloy contacts offering a total of 38 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Whether you need to establish board-to-board connections or link PCBs, this straight-mount connector is the perfect solution. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with unrivaled efficiency. Elevate your systems with our high-temp Card Edge Connector.