857-038-420-207

Heilind Number:EDA857-038-420-207
Manufacturer:EDAC
Manufacturer Number:857-038-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-420-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 38 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of copper alloy, guaranteeing reliable and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this cutting-edge connector.