857-038-421-101

Heilind Number:EDA857-038-421-101
Manufacturer:EDAC
Manufacturer Number:857-038-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-421-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance under extreme conditions. Featuring a single row layout with 38 positions and a pitch of .156 inches, it offers high-density connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections. Available in classic black color.