857-038-421-102

Heilind Number:EDA857-038-421-102
Manufacturer:EDAC
Manufacturer Number:857-038-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With one row and 38 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for high temperature environments, it can operate smoothly in a range from -40 to 105°C. Perfect for a variety of applications, this connector is a versatile choice for your board-to-board PCB connections.