857-038-421-103

Heilind Number:EDA857-038-421-103
Manufacturer:EDAC
Manufacturer Number:857-038-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-421-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 38 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Suitable for high-temp environments, it operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, this connector is a versatile solution for your board-to-board connectivity needs.