857-038-421-112

Heilind Number:EDA857-038-421-112
Manufacturer:EDAC
Manufacturer Number:857-038-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-421-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is your reliable solution for high-temperature applications. With a current rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting durability. Featuring a single row design with 38 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB applications. Trust in this connector for seamless board-to-board connectivity in your projects.