857-038-422-202

Heilind Number:EDA857-038-422-202
Manufacturer:EDAC
Manufacturer Number:857-038-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-422-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and 38 positions, it offers ample connectivity for your applications. The contact material, made from Copper Alloy, guarantees efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial needs. Its straight mount orientation makes installation a breeze, while its robust construction and high-performance capabilities make it a valuable addition to your connector arsenal. Elevate your projects with this essential component that meets the highest standards of quality and functionality.