857-038-422-203

Heilind Number:EDA857-038-422-203
Manufacturer:EDAC
Manufacturer Number:857-038-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-422-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With two rows of 38 copper alloy contacts, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its black color and straight mount orientation for a sleek and streamlined design. Elevate your connectivity solutions with this essential component.