857-038-422-204

Heilind Number:EDA857-038-422-204
Manufacturer:EDAC
Manufacturer Number:857-038-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-422-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a sleek black design, this connector boasts a high amperage capacity of 5A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, it ensures excellent performance and longevity. The two rows of 38 positions each, with a pitch of .156 inches, offer versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.