857-038-422-207

Heilind Number:EDA857-038-422-207
Manufacturer:EDAC
Manufacturer Number:857-038-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-422-207

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 5A amperage capacity and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows and 38 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronic setup. Elevate your connectivity game with this essential product.