857-038-422-208

Heilind Number:EDA857-038-422-208
Manufacturer:EDAC
Manufacturer Number:857-038-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-422-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 5 A, it offers reliable power transmission for your electronic devices. The two rows of 38 positions each, coupled with a pitch of .156 in and row spacing of .2 in, provide ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless and efficient PCB connections in various environments. Ideal for use in a wide range of electronic devices, this connector is a valuable addition to your toolkit. Elevate your connectivity solutions with this essential component.