857-038-424-201

Heilind Number:EDA857-038-424-201
Manufacturer:EDAC
Manufacturer Number:857-038-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-424-201

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows and a total of 38 positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity game with this essential component.