857-038-424-207

Heilind Number:EDA857-038-424-207
Manufacturer:EDAC
Manufacturer Number:857-038-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-424-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding conditions. Featuring two rows with a total of 38 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial settings. Trust in its 5A amperage rating for efficient power transmission. Explore our range of high-quality connectors for seamless board-to-board connections in your projects.