857-038-425-101

Heilind Number:EDA857-038-425-101
Manufacturer:EDAC
Manufacturer Number:857-038-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-425-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row layout, featuring 38 positions with a pitch of .156 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade to our Card Edge Connector and experience seamless PCB connectivity like never before.