857-038-425-104

Heilind Number:EDA857-038-425-104
Manufacturer:EDAC
Manufacturer Number:857-038-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-425-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 38 positions and a pitch of .156 inches, it offers seamless integration for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this indispensable component.