857-038-425-107

Heilind Number:EDA857-038-425-107
Manufacturer:EDAC
Manufacturer Number:857-038-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-425-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a single row configuration and 38 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your connection capabilities with this precision-engineered connector.