857-038-425-108

Heilind Number:EDA857-038-425-108
Manufacturer:EDAC
Manufacturer Number:857-038-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-425-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage rating of 5A and features a single row configuration with 38 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and durable operation even in high-temperature environments ranging from -40 to 105 °C. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation, making it a perfect choice for various PCB applications. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.