857-038-425-112

Heilind Number:EDA857-038-425-112
Manufacturer:EDAC
Manufacturer Number:857-038-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-425-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Boasting a sleek black hue, this connector features a single row layout with 38 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance and durability. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to deliver optimal functionality even in extreme conditions. Whether you're working on industrial machinery or electronic devices, trust in this connector's straight mount orientation for secure and seamless board-to-board connections. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.