857-038-427-102

Heilind Number:EDA857-038-427-102
Manufacturer:EDAC
Manufacturer Number:857-038-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-427-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row design and 38 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Straight-mount orientation connector for seamless integration into your systems. Elevate your connectivity solutions with this high-quality component.