857-038-427-103

Heilind Number:EDA857-038-427-103
Manufacturer:EDAC
Manufacturer Number:857-038-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-427-103

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers exceptional durability and heat resistance. With a single row layout and 38 positions, it provides seamless connectivity for your PCB applications. The copper alloy contacts ensure efficient power delivery, with a current rating of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and secure. Trust in this essential component for your connectivity needs.