857-038-431-101

Heilind Number:EDA857-038-431-101
Manufacturer:EDAC
Manufacturer Number:857-038-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-431-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 38 copper alloy positions, it provides seamless power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic projects requiring robust performance. Trust in our connector to deliver consistent and efficient connectivity, even in the harshest conditions.