857-038-431-102

Heilind Number:EDA857-038-431-102
Manufacturer:EDAC
Manufacturer Number:857-038-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-431-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With one row and 38 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for precise installations. Whether straight-mounted or in a board-to-board configuration, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.