857-038-431-103

Heilind Number:EDA857-038-431-103
Manufacturer:EDAC
Manufacturer Number:857-038-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-431-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector features a single row layout with 38 positions, perfect for streamlined PCB setups. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission at up to 5A. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40°C to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity with this essential component.