857-038-431-107

Heilind Number:EDA857-038-431-107
Manufacturer:EDAC
Manufacturer Number:857-038-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-431-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously crafted for durability and performance. Designed with a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. The copper alloy contact material guarantees optimal conductivity, while its 38 positions accommodate multiple connections. Perfect for straight mount orientations, this connector is a versatile solution for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, it is built to withstand harsh operating conditions, making it a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component, a standout in our diverse selection of connectors.