857-038-431-112

Heilind Number:EDA857-038-431-112
Manufacturer:EDAC
Manufacturer Number:857-038-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-431-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure transmission of up to 5A. With a single row layout and a pitch of .156 inches, it offers precise alignment for 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its board-to-board PCB connection capability streamlines integration. Trust in this connector for optimal performance in demanding settings.