857-038-440-201

Heilind Number:EDA857-038-440-201
Manufacturer:EDAC
Manufacturer Number:857-038-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-440-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows and 38 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component today.