857-038-440-202

Heilind Number:EDA857-038-440-202
Manufacturer:EDAC
Manufacturer Number:857-038-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-440-202

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 38 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Trust in its straight mount orientation for easy installation and a secure fit, making it a crucial asset in your PCB setup. Elevate your electronic assemblies with this efficient and dependable Card Edge Connector.