857-038-440-208

Heilind Number:EDA857-038-440-208
Manufacturer:EDAC
Manufacturer Number:857-038-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-440-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. The straight mount orientation and 38 positions make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any project requiring reliable board-to-board connections. Trust in its quality and performance to enhance the efficiency and longevity of your electronic devices.