857-038-440-212

Heilind Number:EDA857-038-440-212
Manufacturer:EDAC
Manufacturer Number:857-038-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-440-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. Featuring two rows with a total of 38 positions, each contact is made of resilient Copper Alloy. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. This connector is designed for straight mounting orientation on PCBs, facilitating seamless integration. Operable in a wide temperature range from -40 to 105°C, it offers versatility for various applications in the electronics industry. Trust in our connector for quality, performance, and durability in your board-to-board connections.