857-038-441-102

Heilind Number:EDA857-038-441-102
Manufacturer:EDAC
Manufacturer Number:857-038-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-441-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 38 positions, it offers seamless integration for your electronic assembly. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring durability and resilience. Trust in this connector for secure and efficient board-to-board connections in your projects.